+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10BJ13CA

Diode: TVS; 1kW; 14.4÷15.9V; 46.6A; bidirectional; SMB; reel,tape


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
10BJ13CA
TME Symbol:
10BJ13CA-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Peak pulse power dissipation
1kW
Max. off-state voltage
13V
Breakdown voltage
14.4...15.9V
Max. forward impulse current
46.6A
Semiconductor structure
bidirectional
Case
SMB
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
10BJ
Gross weight0.246 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes EATON ELECTRONICS,
See other products from this series.:
*
10BJ13CA
0 in TME stock
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.