+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10EIA/Q2/F

Safety sign; informative; self-adhesive folie; W: 74mm; H: 105mm

Manufacturer: ANRO

Manufacturer part number:
10EIA/Q2/F
TME Symbol:
10EIA/Q2/F

Specification

Manufacturer
ANRO
Type of OSH component
safety sign
Kind of sign
informative
Material
self-adhesive folie
Width
74mm
Height
105mm
Conform to the norm
PN 88/E-08501
Gross weight2 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
10EIA/Q2/F
0 in TME stock
Net price for quantities from 3 pcs - 0.37 USDGross price for quantities from 3 pcs - 0.37 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.