+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10FF-2Z-C3

Socket; PIN: 8; 10A; 250VAC; on panel,for DIN rail mounting


Manufacturer: HONGFA RELAY

Manufacturer part number:
10FF-2Z-C3
TME Symbol:
10FF-2Z-C3

Specification

Manufacturer
HONGFA RELAY
Type of relays accessories
socket
Number of pins
8
Current rating
10A
Rated voltage
250V AC
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
61.8x38.1x26mm
Electrical connection
round socket
Application - series/manufacturer
HF10FH
Dimensions
Output configuration
Gross weight52.1 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories HONGFA RELAY,
*
10FF-2Z-C3
0 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 5 pcs - 3.69 USDGross price for quantities from 5 pcs - 3.69 USD
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 3.47 USD
Net price for quantities from 120 pcs - 3.07 USDGross price for quantities from 120 pcs - 3.07 USD
Net price for quantities from 480 pcs - 2.05 USDGross price for quantities from 480 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs