+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10FF-3Z-C3

Socket; PIN: 11; 10A; 250VAC; on panel,for DIN rail mounting


Manufacturer: HONGFA RELAY

Manufacturer part number:
10FF-3Z-C3
TME Symbol:
10FF-3Z-C3

Specification

Manufacturer
HONGFA RELAY
Type of relays accessories
socket
Number of pins
11
Current rating
10A
Rated voltage
250V AC
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Operating temperature
-40...70°C
Body dimensions
61.8x38.1x26mm
Electrical connection
round socket
Application - series/manufacturer
HF10FH
Dimensions
Output configuration
Gross weight58.8 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories HONGFA RELAY,
*
10FF-3Z-C3
0 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 5 pcs - 6.70 USDGross price for quantities from 5 pcs - 6.70 USD
Net price for quantities from 25 pcs - 6.34 USDGross price for quantities from 25 pcs - 6.34 USD
Net price for quantities from 120 pcs - 5.58 USDGross price for quantities from 120 pcs - 5.58 USD
Net price for quantities from 480 pcs - 3.73 USDGross price for quantities from 480 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcsCardboard = 180 pcs