+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10J-S

Screw down self-adhesive holder; Øbundle : 14mm; polyamide


Manufacturer: KSS WIRING

Manufacturer part number:
10J-S
TME Symbol:
10J-S

Specification

Manufacturer
KSS WIRING
Type of cable accessories
screw down self-adhesive holder
Bundle diameter
14mm
Body material
polyamide
Body colour
black
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
F dimension
5mm
C dimension
19.5mm
D dimension
16.4mm
B dimension
36.5mm
E dimension
3.2mm
Dimensions
Gross weight3.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
10J-S
8253 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 4 000 pcs