+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10MMBXB-4

Connector: wire-board; RGB,LED stripes 10mm; coupler; PIN: 4


Manufacturer: LUCKYLIGHT

Manufacturer part number:
10MMBXB-4
TME Symbol:
10MMBXB-4

Specification

Manufacturer
LUCKYLIGHT
Type of connector
wire-board
Connectors application
LED stripes 10mm, RGB
Connector
coupler
Number of pins
4
Electrical mounting
snap-on
Connector variant
with lead
Gross weight4.583 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED connectors LUCKYLIGHT,
*
10MMBXB-4
456 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 1.32 USDGross price for quantities from 2 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Packaging method by the manufacturer:Bag = 100 pcs