+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10NZ01R

Fuse: fuse; D01; ceramic,industrial; 10A; 400VAC; 250VDC


Manufacturer: BUSSMANN

Manufacturer part number:
10NZ01R
TME Symbol:
10NZ01R

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
D01
Kind of fuse
ceramic, industrial
Current rating
10A
Rated voltage
250V DC/400V AC
Fuse characteristics
gR, quick blow
Breaking capacity
50kA
Gross weight6.32 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
10NZ01R
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 5 pcs - 6.25 USDGross price for quantities from 5 pcs - 6.25 USD
Net price for quantities from 10 pcs - 5.25 USDGross price for quantities from 10 pcs - 5.25 USD
Net price for quantities from 30 pcs - 4.50 USDGross price for quantities from 30 pcs - 4.50 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs