+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10SEP270M

Capacitor: polymer; 270uF; 10VDC; THT; ±20%; Ø10x8mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
10SEP270M
TME Symbol:
10SEP270M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
270µF
Operating voltage
10V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x8mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEP
Service life
3000h
Operating current
3.7A
Impedance
25mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
8mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SEP270M
0 in TME stock
Net price for quantities from 200 pcs - 0.68 USDGross price for quantities from 200 pcs - 0.68 USD
Net price for quantities from 400 pcs - 0.63 USDGross price for quantities from 400 pcs - 0.63 USD
Net price for quantities from 600 pcs - 0.61 USDGross price for quantities from 600 pcs - 0.61 USD
Net price for quantities from 800 pcs - 0.60 USDGross price for quantities from 800 pcs - 0.60 USD
No. of pieces (Multiplicity: 200)