+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10SEPC270MD+S

Capacitor: polymer; 270uF; 10VDC; THT; ±20%; Ø8x7mm; Pitch: 3.5mm

Manufacturer: PANASONIC

Manufacturer part number:
10SEPC270MD+S
TME Symbol:
10SEPC270MD+S

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
270µF
Operating voltage
10V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x7mm
Terminal pitch
3.5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
3.22A
Impedance
22mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
7mm
Gross weight0.6 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SEPC270MD+S
0 in TME stock
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
Net price for quantities from 2000 pcs - 0.79 USDGross price for quantities from 2000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1 000)