+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10SVP33M

Capacitor: polymer; 33uF; 10VDC; SMD; OS-CON SVP; ±20%; Ø5x5.9mm

Manufacturer: PANASONIC

Manufacturer part number:
10SVP33M
TME Symbol:
10SVP33M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
33µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø5x5.9mm
Service life
2000h
Impedance
70mΩ
Height
5.9mm
Diameter
5mm
Operating temperature
-55...105°C
Gross weight0.53 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SVP33M
0 in TME stock
Net price for quantities from 2 pcs - 1.23 USDGross price for quantities from 2 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1500 pcs - 0.45 USDGross price for quantities from 1500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)