+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10SVPA150MAA

Capacitor: polymer; 150uF; 10VDC; SMD; OS-CON SVPA; ±20%; Ø8x7mm


Manufacturer: PANASONIC

Manufacturer part number:
10SVPA150MAA
TME Symbol:
10SVPA150MAA

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON SVPA
Tolerance
±20%
Body dimensions
Ø8x7mm
Service life
2000h
Impedance
30mΩ
Height
7mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight0.6 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SVPA150MAA
0 in TME stock
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.