+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10SVPS330M

Capacitor: polymer; 330uF; 10VDC; SMD; OS-CON SVPS; ±20%; Ø10x8mm

Manufacturer: PANASONIC

Manufacturer part number:
10SVPS330M
TME Symbol:
10SVPS330M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
330µF
Operating voltage
10V DC
Mounting
SMD
Manufacturer series
OS-CON SVPS
Tolerance
±20%
Body dimensions
Ø10x8mm
Service life
5000h
Impedance
24mΩ
Height
8mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.9 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10SVPS330M
0 in TME stock
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 500)