+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | polymer | |
Capacitance | 68µF | |
Operating voltage | 10V DC | |
Mounting | SMD | |
Manufacturer series | OS-CON SVPS | |
Tolerance | ±20% | |
Body dimensions | Ø6.3x6mm | |
Service life | 5000h | |
Impedance | 30mΩ | |
Height | 6mm | |
Diameter | 6.3mm | |
Operating temperature | -55...105°C |