+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10TPC100MG

Capacitor: tantalum-polymer; 100uF; 10VDC; 1500mA; SMD; POSCAP TPC

Manufacturer: PANASONIC

Manufacturer part number:
10TPC100MG
TME Symbol:
10TPC100MG

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
100µF
Operating voltage
10V DC
Operating current
1.5A
Mounting
SMD
Manufacturer series
POSCAP TPC
Tolerance
±20%
Body dimensions
7.3x4.3x1.9mm
Service life
2000h
Impedance
55mΩ
Operating temperature
-55...105°C
Gross weight0.18 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
10TPC100MG
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.07 USDGross price for quantities from 250 pcs - 1.07 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
Net price for quantities from 3000 pcs - 0.91 USDGross price for quantities from 3000 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)