+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10ZLS3900MEFC12.5X25

Capacitor: electrolytic; THT; 3.9mF; 10VDC; 5.004mm; ±20%; 6000h


Manufacturer: RUBYCON

Manufacturer part number:
10ZLS3900MEFC12.5X25
TME Symbol:
10ZLS3900MEFC12.-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.9mF
Operating voltage
10V DC
Terminal pitch
5.004mm
Tolerance
±20%
Leads
radial
Service life
6000h
Impedance
15mΩ
Operating temperature
-40...105°C
Gross weight6 g
See other products in this category: THT electrolytic capacitors RUBYCON
*
10ZLS3900MEFC12.5X25
Product withdrawn from the offer
Use the specification table below to search for similar products