+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11-22/Y2G6C-A01/2T

LED; yellow/yellow green; SMD; 1206; 3x2.5mm; 60°; 20mA


Manufacturer: EVERLIGHT

Manufacturer part number:
11-22/Y2G6C-A01/2T
TME Symbol:
11-22/Y2G6C-A01/2T

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow/yellow green
Mounting
SMD
Case - inch
1206
Dimensions
3x2.5mm
Viewing angle
60°
LED current
20mA
Wavelength
575nm, 591nm
LED lens
transparent
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
11-22/Y2G6C-A01/2T
0 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.