+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

110.30-K-M

Vacuum gauge; -1÷0bar; bottom connection; Thread: M10x1; 40mm


Manufacturer: PNEUMAT

Manufacturer part number:
110.30-K-M
TME Symbol:
110.30-K-M

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
vacuum gauge
Operating pressure
-1...0bar
Pneumatic connection
bottom connection
Thread
M10x1
Diameter
40mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
plastic
Max medium temperature
60°C
Accuracy class
2.5
Gross weight200 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
110.30-K-M
0 in TME stock
Net price for quantities from 1 pcs - 13.06 USDGross price for quantities from 1 pcs - 13.06 USD
Net price for quantities from 5 pcs - 12.23 USDGross price for quantities from 5 pcs - 12.23 USD
Net price for quantities from 10 pcs - 11.38 USDGross price for quantities from 10 pcs - 11.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.