+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MZERO 16.4

Automation module: programmable safety controller; 24VDC; IN: 16

Manufacturer: REER

Manufacturer part number:
MZERO 16.4
TME Symbol:
1100005

Specification

Manufacturer
REER
Type of automation module
programmable safety controller
Connection
screw terminals
Number of inputs
16
Number of outputs
12
Manufacturer series
MZERO
Operating temperature
-10...55°C
Safety category
4
Body dimensions
58x127x113mm
Application
safety light curtains, safety switches, two-hand applications
Communictions protocol
USB
Supply voltage
  • 24V DC
Gross weight318.62 g
See other products in this category: Safety Switches - Control Modules REER,
See other products from this series.:
*
MZERO 16.4
3 in TME stock
Net price for quantities from 1 pcs - 413.50 USDGross price for quantities from 1 pcs - 413.50 USD
Net price for quantities from 5 pcs - 400.66 USDGross price for quantities from 5 pcs - 400.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.