+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MOSAIC M1SC COM

Automation module: programmable safety controller; crimped


Manufacturer: REER

Manufacturer part number:
MOSAIC M1SC COM
TME Symbol:
1100007

Specification

Manufacturer
REER
Type of automation module
programmable safety controller
Connection
crimped
Number of inputs
8
Number of outputs
12
Mounting
for DIN rail mounting
Manufacturer series
MOSAIC
Operating temperature
-10...55°C
Safety category
4
IP rating
IP20
Body dimensions
108x45x114.5mm
Application
safety light curtains, safety switches, two-hand applications
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Interface
  • EtherCAT
  • Ethernet IP
  • ModBus TCP
  • Profinet
  • USB
Gross weight280 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
See other products from this series.:
*
MOSAIC M1SC COM
0 in TME stock
Net price for quantities from 1 pcs - 590.88 USDGross price for quantities from 1 pcs - 590.88 USD
Net price for quantities from 5 pcs - 572.70 USDGross price for quantities from 5 pcs - 572.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.