+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSU-C

Communication cable; USB C plug; MOSAIC; 24VDC; 1.8m


Manufacturer: REER

Manufacturer part number:
CSU-C
TME Symbol:
1100039

Specification

Manufacturer
REER
Type of control accessories
communication cable
Connection
USB C plug
Application - series/manufacturer
MOSAIC
Operating voltage
24V DC
Cable length
1.8m
Gross weight60 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
CSU-C
0 in TME stock
Net price for quantities from 1 pcs - 22.46 USDGross price for quantities from 1 pcs - 22.46 USD
Net price for quantities from 5 pcs - 21.77 USDGross price for quantities from 5 pcs - 21.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.