+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC100

Connection cable; MOSAIC; 24VDC; 100m


Manufacturer: REER

Manufacturer part number:
MC100
TME Symbol:
1100065

Specification

Manufacturer
REER
Type of control accessories
connection cable
Application - series/manufacturer
MOSAIC
Operating voltage
24V DC
Cable length
100m
Gross weight10.69 kg
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
MC100
0 in TME stock
Net price for quantities from 1 pcs - 301.26 USDGross price for quantities from 1 pcs - 301.26 USD
Net price for quantities from 5 pcs - 291.99 USDGross price for quantities from 5 pcs - 291.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.