+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MV2T

Safety Interface for Speed Monitoring; RJ45,screw; 24VDC; IN: 4


Manufacturer: REER

Manufacturer part number:
MV2T
TME Symbol:
1100073

Specification

Manufacturer
REER
Type of control accessories
Safety Interface for Speed Monitoring
Connection
RJ45, screw
Number of inputs
4
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Safety category
4
IP rating
IP20
Body dimensions
108x22.5x114.5mm
Application - series/manufacturer
MOSAIC
Supply voltage
  • 24V DC
Gross weight220 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
MV2T
0 in TME stock
Net price for quantities from 1 pcs - 484.02 USDGross price for quantities from 1 pcs - 484.02 USD
Net price for quantities from 5 pcs - 469.13 USDGross price for quantities from 5 pcs - 469.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.