+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSC-C

Terminal; MOSAIC; 24VDC

Manufacturer: REER

Manufacturer part number:
MSC-C
TME Symbol:
1100099

Specification

Manufacturer
REER
Type of control accessories
terminal
Application - series/manufacturer
MOSAIC
Operating voltage
24V DC
Gross weight10 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
MSC-C
0 in TME stock
Net price for quantities from 1 pcs - 21.05 USDGross price for quantities from 1 pcs - 21.05 USD
Net price for quantities from 5 pcs - 20.40 USDGross price for quantities from 5 pcs - 20.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.