+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REER | |
Type of control accessories | DeviceNet communication card | |
Connection | crimped | |
Mounting | for DIN rail mounting | |
Operating temperature | -10...55°C | |
IP rating | IP20 | |
Body dimensions | 99x22.5x114mm | |
Application - series/manufacturer | MOSAIC | |
Communictions protocol | DeviceNet |