+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBECC

EtherCAT communication card; crimped; 24VDC; -10÷55°C; IP20

Manufacturer: REER

Manufacturer part number:
MBECC
TME Symbol:
1100153

Specification

Manufacturer
REER
Type of control accessories
EtherCAT communication card
Connection
crimped
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
IP rating
IP20
Body dimensions
99x22.5x114mm
Application - series/manufacturer
MOSAIC
Communictions protocol
EtherCAT
Supply voltage
  • 24V DC
Gross weight180 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
MBECC
0 in TME stock
Net price for quantities from 1 pcs - 354.21 USDGross price for quantities from 1 pcs - 354.21 USD
Net price for quantities from 5 pcs - 343.32 USDGross price for quantities from 5 pcs - 343.32 USD
No. of pieces (Multiplicity: 1)