+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBCCLC

Communication card; crimped; 24VDC; for DIN rail mounting; IP20


Manufacturer: REER

Manufacturer part number:
MBCCLC
TME Symbol:
1100159

Specification

Manufacturer
REER
Type of control accessories
communication card
Connection
crimped
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
IP rating
IP20
Body dimensions
99x22.5x114mm
Application - series/manufacturer
MOSAIC
Communictions protocol
CC-Link
Supply voltage
  • 24V DC
Gross weight180 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
MBCCLC
0 in TME stock
Net price for quantities from 1 pcs - 453.78 USDGross price for quantities from 1 pcs - 453.78 USD
Net price for quantities from 5 pcs - 439.82 USDGross price for quantities from 5 pcs - 439.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.