+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MV2SC

Safety Interface for Speed Monitoring; RJ45,crimped; 24VDC


Manufacturer: REER

Manufacturer part number:
MV2SC
TME Symbol:
1100176

Specification

Manufacturer
REER
Type of control accessories
Safety Interface for Speed Monitoring
Connection
crimped, RJ45
Number of inputs
4
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Safety category
4
IP rating
IP20
Body dimensions
108x22.5x114.5mm
Application - series/manufacturer
MOSAIC
Supply voltage
  • 24V DC
Gross weight220 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
MV2SC
0 in TME stock
Net price for quantities from 1 pcs - 601.75 USDGross price for quantities from 1 pcs - 601.75 USD
Net price for quantities from 5 pcs - 583.23 USDGross price for quantities from 5 pcs - 583.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.