+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MZERO 16.4 C

Automation module: programmable safety controller; crimped


Manufacturer: REER

Manufacturer part number:
MZERO 16.4 C
TME Symbol:
1100205

Specification

Manufacturer
REER
Type of automation module
programmable safety controller
Connection
crimped
Number of inputs
16
Number of outputs
12
Mounting
for DIN rail mounting
Manufacturer series
MOSAIC
Operating temperature
-10...55°C
Safety category
4
IP rating
IP20
Body dimensions
108x45x114.5mm
Application
safety light curtains, safety switches, two-hand applications
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Interface
USB
Supply voltage
  • 24V DC
Gross weight320 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
See other products from this series.:
*
MZERO 16.4 C
0 in TME stock
Net price for quantities from 1 pcs - 401.90 USDGross price for quantities from 1 pcs - 401.90 USD
Net price for quantities from 5 pcs - 389.53 USDGross price for quantities from 5 pcs - 389.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.