+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 6A / 120V AC | |
DC contacts rating @R | 6A / 28V DC | |
Switching method | ON-ON | |
Number of terminals | 3 | |
Mounting | on panel | |
Leads | for PCB | |
Body dimensions | 12.7x6.6x6.35mm | |
Min. insulation resistance | 1GΩ | |
Max. contact resistance: | 10mΩ | |
Manufacturer series | 1000 | |
Electrical life | 40000 cycles | |
Contact plating | silver plated | |
Terminal pitch | 4.7mm | |
Contact material | copper | |
Knob height | 5.08mm | |
Mounting hole dimensions | 6.99x4.19mm | |
Colour | black | |
Operating temperature | -30...65°C |