+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | HDC | |
Connector | module | |
Kind of connector | male | |
Manufacturer series | MDL.8 | |
Number of pins | 8 | |
Current rating | 16A | |
Rated voltage | 0.4kV | |
Electrical mounting | crimped | |
Connector variant | w/o contacts | |
Width in modules | 1 |