+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1103015-2

Connector: HDC; module; female; MDL.8; PIN: 8; 16A; 400V; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
1103015-2
TME Symbol:
1103015-2

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
MDL.8
Number of pins
8
Current rating
16A
Rated voltage
0.4kV
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Gross weight20.95 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
See other products from this series.:
*
1103015-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.
Net price for quantities from 80 pcs - 18.21 USDGross price for quantities from 80 pcs - 18.21 USD