+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1103019-2

Connector: HDC; module; female; MDL.2; 10÷63A; 250V,1kV; Modules: 1


Manufacturer: TE Connectivity

Manufacturer part number:
1103019-2
TME Symbol:
1103019-2

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
MDL.2
Current rating
10...63A
Rated voltage
0.25kV/1kV
Connector variant
w/o contacts
Width in modules
1
Gross weight15.553 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
See other products from this series.:
*
1103019-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 15.38 USDGross price for quantities from 10 pcs - 15.38 USD
Packaging method by the manufacturer:Cardboard = 10 pcs