+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11050006103

Contact; male; silver plated; 0.75mm2; crimped; 20A; straight

Manufacturer: HARTING

Manufacturer part number:
11050006103
TME Symbol:
11050006103

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Contact plating
silver plated
Wire cross-section
0.75mm2
Electrical mounting
crimped
Current rating
20A
Spatial orientation
straight
Engineering PN
Han-Yellock M-c 0.75mm² (Ag)
Gross weight1 g
Certificates
EAN code5713140109346
See other products in this category: Other connectors Harting HARTING,
*
11050006103
0 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)