+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11050006107

Contact; male; silver plated; 3mm2; crimped; 20A; 500V

Manufacturer: HARTING

Manufacturer part number:
11050006107
TME Symbol:
11050006107

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Contact plating
silver plated
Wire cross-section
3mm2
Electrical mounting
crimped
Current rating
20A
Rated voltage
0.5kV
Engineering PN
Han-Yellock M-c 3mm² (Ag)
Gross weight1 g
Certificates
EAN code5713140109384
See other products in this category: Other connectors Harting HARTING,
*
11050006107
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 3 pcs - 0.59 USDGross price for quantities from 3 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)