+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11050006108

Contact; male; silver plated; 4mm2; crimped; 20A; straight

Manufacturer: HARTING

Manufacturer part number:
11050006108
TME Symbol:
11050006108

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Contact plating
silver plated
Wire cross-section
4mm2
Electrical mounting
crimped
Current rating
20A
Spatial orientation
straight
Engineering PN
Han-Yellock M-c 4mm² (Ag)
Gross weight1 g
Certificates
EAN code5713140109391
See other products in this category: Other connectors Harting HARTING,
*
11050006108
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)