+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11050006124

Contact; gold-plated; crimped; Han-Yellock M-c 1mm² (Au)

Manufacturer: HARTING

Manufacturer part number:
11050006124
TME Symbol:
11050006124

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Contact plating
gold-plated
Electrical mounting
crimped
Engineering PN
Han-Yellock M-c 1mm² (Au)
Gross weight0.7 g
Certificates
EAN code5713140109438
See other products in this category: HARTING connectors HARTING,
*
11050006124
0 in TME stock
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)