+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11051052805

Connector: HDC; contact insert; female; 16A; 500V; PIN: 5; straight


Manufacturer: HARTING

Manufacturer part number:
11051052805
TME Symbol:
11051052805

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for cable
Contact material
copper alloy
Body material
polycarbonate
Engineering PN
Han Yellock multiplier 5:0
Operating temperature
-40...125°C
Gross weight6 g
Certificates
EAN code5713140109711
See other products in this category: Other connectors Harting HARTING,
*
11051052805
0 in TME stock
Net price for quantities from 1 pcs - 8.52 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 3 pcs - 7.62 USDGross price for quantities from 3 pcs - 7.62 USD
Net price for quantities from 5 pcs - 6.73 USDGross price for quantities from 5 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.