+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11051053001

Contact; male; crimped; 20A; 500V; Han-Yellock module M-c, grey


Manufacturer: HARTING

Manufacturer part number:
11051053001
TME Symbol:
11051053001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Current rating
20A
Rated voltage
0.5kV
Engineering PN
Han-Yellock module M-c, grey
Operating temperature
-40...125°C
Gross weight11.9 g
Certificates
EAN code5713140109759
See other products in this category: Other connectors Harting HARTING,
*
11051053001
1 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
Net price for quantities from 2500 pcs - 2.93 USDGross price for quantities from 2500 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.