+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1105600000

X: 114mm; Y: 22.5mm; Z: 120mm; black

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1105600000
TME Symbol:
1105600000

Specification

Manufacturer
WEIDMÜLLER
Dimension X
114mm
Dimension Y
22.5mm
Dimension Z
120mm
Body colour
black
Gross weight260 g
See other products in this category: Enclosures with Panel WEIDMÜLLER
*
1105600000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.59 USDGross price for quantities from 1 pcs - 25.59 USD
Net price for quantities from 3 pcs - 22.75 USDGross price for quantities from 3 pcs - 22.75 USD
Net price for quantities from 5 pcs - 19.90 USDGross price for quantities from 5 pcs - 19.90 USD