+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1107400

Terminal: flat; 1.5÷2.5mm2; crimped; straight; female; tinned; bulk


Manufacturer: MTA

Manufacturer part number:
1107400
TME Symbol:
1107400

Specification

Manufacturer
MTA
Type of terminal
flat
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Spatial orientation
straight
Kind of connector
female
Ferrule variant
non-insulated, with a latch
Contact plating
tinned
Contact material
brass
Kind of package
bulk
Manufacturer series
MAXI 800 WP
Gross weight3.1 g
Certificates
See other products in this category: Non-insulated terminals MTA,
See other products from this series.:
*
1107400
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 100.
Multiple of: 20.
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Packaging method by the manufacturer:Cardboard = 20 pcs