+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1107660

Terminal: flat; female; F800; straight; crimped; Contacts: brass


Manufacturer: MTA

Manufacturer part number:
1107660
TME Symbol:
1107660

Specification

Manufacturer
MTA
Type of terminal
flat
Kind of connector
female
Manufacturer series
F800
Spatial orientation
straight
Electrical mounting
crimped
Contact material
brass
Contact plating
tinned
Wire cross-section
4...6mm2
Ferrule variant
non-insulated, with a latch
Gross weight3.01 g
Certificates
See other products in this category: Automotive connectors MTA,
See other products from this series.:
*
1107660
510 in TME stock
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 20 pcs