+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1107740

Terminal: flat; 2.5÷4mm2; crimped; straight; female; tinned; copper


Manufacturer: MTA

Manufacturer part number:
1107740
TME Symbol:
1107740

Specification

Manufacturer
MTA
Type of terminal
flat
Wire cross-section
2.5...4mm2
Electrical mounting
crimped
Spatial orientation
straight
Kind of connector
female
Ferrule variant
non-insulated, with a latch
Contact plating
tinned
Contact material
copper
Kind of package
bulk
Manufacturer series
F950
Gross weight2.53 g
Certificates
See other products in this category: Non-insulated terminals MTA,
See other products from this series.:
*
1107740
140 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 0.46 USDGross price for quantities from 20 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Packaging method by the manufacturer:Bag = 20 pcs