+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1108331

Contact; female; Automotive; MINI F280; tinned; 1÷2mm2; bulk


Manufacturer: MTA

Manufacturer part number:
1108331
TME Symbol:
1108331

Specification

Manufacturer
MTA
Connector
contact
Type of connector
automotive
Kind of connector
female
Connector family
Automotive
Application - series/manufacturer
MINI F280
Contact plating
tinned
Wire cross-section
1...2mm2
Kind of package
bulk
Electrical mounting
crimped
Spatial orientation
straight
Gross weight0.635 g
Certificates
See other products in this category: Automotive connectors MTA,
*
1108331
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs