+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1108337

Contact; female; MINI F280; tinned; 0.35÷0.75mm2; bulk; crimped


Manufacturer: MTA

Manufacturer part number:
1108337
TME Symbol:
1108337

Specification

Manufacturer
MTA
Type of connector
automotive
Connector
contact
Kind of connector
female
Application - series/manufacturer
MINI F280
Contact plating
tinned
Wire cross-section
0.35...0.75mm2
Kind of package
bulk
Electrical mounting
crimped
Spatial orientation
straight
Ferrule variant
sealed
Gross weight0.63 g
Certificates
See other products in this category: Automotive connectors MTA,
*
1108337
0 in TME stock
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 400 pcs - 0.21 USDGross price for quantities from 400 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs