+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1108512

Contact; female; F630E; tinned; 2÷2.5mm2; bulk; crimped; straight


Manufacturer: MTA

Manufacturer part number:
1108512
TME Symbol:
1108512

Specification

Manufacturer
MTA
Type of connector
automotive
Connector
contact
Kind of connector
female
Application - series/manufacturer
F630E
Contact plating
tinned
Wire cross-section
2...2.5mm2
Kind of package
bulk
Electrical mounting
crimped
Spatial orientation
straight
Width
5.2mm
Gross weight0.69 g
Certificates
See other products in this category: Automotive connectors MTA,
*
1108512
0 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs