+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1108784-1

Frame for modules; size 4; Modules: 2; 57x27mm; Marking: U

Manufacturer: TE Connectivity

Manufacturer part number:
1108784-1
TME Symbol:
1108784-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
frame for modules
Case
size 4
Width in modules
2
Insert mounting
57x27mm
Marking
U
Gross weight1 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
1108784-1
0 in TME stock
Net price for quantities from 10 pcs - 58.46 USDGross price for quantities from 10 pcs - 58.46 USD
No. of pieces (Multiplicity: 1)