+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1111270000

15mm; 44.8mm; white,grey; Character colour: white; self-adhesive

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1111270000
TME Symbol:
1111270000

Specification

Manufacturer
WEIDMÜLLER
Width
15mm
Length
44.8mm
Colour
grey, white
Printed character colour
white
Material
plastic, polyamide, polyamide 66
Version
self-adhesive
Gross weight1.9 g
See other products in this category: Printers and Markers WEIDMÜLLER
*
1111270000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 40.
Multiple of: 1.
Net price for quantities from 40 pcs - 0.45 USDGross price for quantities from 40 pcs - 0.45 USD
Net price for quantities from 120 pcs - 0.40 USDGross price for quantities from 120 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.35 USD