+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11123000301

Enclosure for connectors: HDC; IP65,IP67; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
11123000301
TME Symbol:
11123000301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
straight
Mechanical mounting
for cable
Body material
aluminium
Engineering PN
Han-Yellock bulkhead housing 30
Operating temperature
-40...125°C
Gross weight118.7 g
Certificates
EAN code5713140109865
See other products in this category: Other connectors Harting HARTING,
*
11123000301
0 in TME stock
Net price for quantities from 1 pcs - 20.86 USDGross price for quantities from 1 pcs - 20.86 USD
Net price for quantities from 10 pcs - 14.01 USDGross price for quantities from 10 pcs - 14.01 USD
Net price for quantities from 50 pcs - 12.80 USDGross price for quantities from 50 pcs - 12.80 USD
Net price for quantities from 100 pcs - 12.30 USDGross price for quantities from 100 pcs - 12.30 USD
Net price for quantities from 250 pcs - 11.65 USDGross price for quantities from 250 pcs - 11.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.