+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11123001581

Enclosure for connectors: HDC; IP65,IP67; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
11123001581
TME Symbol:
11123001581

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
angled
Mechanical mounting
for cable
Gland thread
M25
Engineering PN
Han-Yellock 30 EMC Shell Side Entry M25
Operating temperature
-40...125°C
Gross weight111 g
Certificates
EAN code5713140110076
See other products in this category: Other connectors Harting HARTING,
*
11123001581
0 in TME stock
Net price for quantities from 1 pcs - 25.67 USDGross price for quantities from 1 pcs - 25.67 USD
Net price for quantities from 3 pcs - 22.97 USDGross price for quantities from 3 pcs - 22.97 USD
Net price for quantities from 5 pcs - 20.41 USDGross price for quantities from 5 pcs - 20.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.