+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11125.4 -AS

Enclosure: for remote controller; POCKET 11; X: 44mm; Y: 74mm; ABS


Manufacturer: TEKO

Manufacturer part number:
11125.4 -AS
TME Symbol:
11125.4

Specification

Manufacturer
TEKO
Type of enclosure
for remote controller
Manufacturer series
POCKET 11
Dimension X
44mm
Dimension Y
74mm
Dimension Z
18mm
Enclosure material
ABS
Body colour
black
Actuator colour
black
Enclosure description
hole for LED
Version
with battery compartment
Number of buttons
5
Kit contents
screw x1
Gross weight23.5 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
11125.4 -AS
7 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts